Filter Your Search
1 - 3 of 3 results
![]() |
LT1001CJ8
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 110 µV | 0.25 V/us | 5.5 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | 0.1 V/us | 22 V | COMMERCIAL | 800 | 250000 | R-GDIP-T8 | Not Qualified | e0 | 123 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1001CJ8
Analog Devices Inc
|
Check for Price | Obsolete | 110 µV | 0.25 V/us | 5.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | OTHER | 800 | R-CDIP-T8 | 123 dB | 125 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.287 mm | ANALOG DEVICES INC | DIP-8 | unknown | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||||
![]() |
LT1001CJ8
Linear Technology
|
Check for Price | No | No | Obsolete | 110 µV | 0.25 V/us | 5.5 nA | 3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 800 | 250000 | R-GDIP-T8 | Not Qualified | e0 | 123 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 |