Filter Your Search
1 - 5 of 5 results
|
LT1007CN8#PBF
Analog Devices Inc
|
$4.3778 | No | Yes | Active | 110 µV | 2.5 V/us | 75 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 8000 | R-PDIP-T8 | Not Qualified | e3 | 120 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||||||||
|
LT1007CN8
Linear Technology
|
Check for Price | No | Transferred | 110 µV | 2.5 V/us | 75 nA | 5.3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES | YES | -22 V | 1.7 V/us | 22 V | COMMERCIAL | 8000 | 2000000 | R-PDIP-T8 | Not Qualified | e0 | 120 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | N | not_compliant | DIP | EAR99 | 8542.33.00.01 | |||||||
|
LT1007CN8
Maxim Integrated Products
|
Check for Price | No | Obsolete | 110 µV | 2.5 V/us | 75 nA | 4.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES | YES | 1.7 V/us | 22 V | COMMERCIAL | 8000 | 2000000 | R-PDIP-T8 | Not Qualified | e0 | 120 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP8,.3 | 8 | not_compliant | DIP | EAR99 | 8542.33.00.01 | |||||||||
|
LT1007CN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 110 µV | 2.5 V/us | 75 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 8000 | R-PDIP-T8 | Not Qualified | e0 | 120 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | Analog Devices | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LT1007CN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 110 µV | 2.5 V/us | 75 nA | 5.3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES | YES | -22 V | 1.7 V/us | 22 V | COMMERCIAL | 8000 | 2000000 | R-PDIP-T8 | Not Qualified | e3 | 120 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | DIP | EAR99 | 8542.33.00.01 |