Filter Your Search
1 - 2 of 2 results
|
LT1008CN8#PBF
Linear Technology
|
$2.4794 | Yes | Transferred | 250 µV | 0.2 V/us | 250 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | NO | YES | YES | YES | -20 V | 0.1 V/us | 20 V | COMMERCIAL | 150000 | R-PDIP-T8 | Not Qualified | e3 | 130 dB | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LT1008CN8#PBF
Analog Devices Inc
|
$8.3624 | No | Yes | Active | 250 µV | 0.2 V/us | 250 pA | 800 µA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | NO | 250 pA | YES | YES | YES | -20 V | YES | NO | 0.1 V/us | 20 V | COMMERCIAL | 120000 | NO | R-PDIP-T8 | Not Qualified | e3 | 130 dB | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | 10.16 mm | ANALOG DEVICES INC | DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices |