Filter Your Search
1 - 2 of 2 results
|
LT1009IS8#PBF
Analog Devices Inc
|
$6.7531 | No | Yes | Active | 2.5 V | 2.49 V | 2.51 V | 1 | YES | YES | REFERENCE VOLTAGE CAN BE ADJUSTED TO +/-5% | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 35 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | LEAD FREE, PLATSIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||
|
LT1009IS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 2.49 V | 2.51 V | 1 | YES | YES | REFERENCE VOLTAGE CAN BE ADJUSTED TO +/-5% | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 35 ppm/°C | INDUSTRIAL | 0.2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLATSIC, SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 |