Filter Your Search
1 - 2 of 2 results
|
LT1009IZ#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 2.495 V | 2.505 V | 1 | NO | YES | REFERENCE VOLTAGE CAN BE ADJUSTED TO +/-5% | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 35 ppm/°C | INDUSTRIAL | 0.2 % | O-MBCY-W3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | METAL | TO-92 | SIP3,.1 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 2.54 mm | BOTTOM | LINEAR TECHNOLOGY CORP | TO-92 | LEAD FREE, PLASTIC, TO-92, 3 PIN | 3 | Z | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1009IZ#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.5 V | 2.495 V | 2.505 V | 1 | NO | YES | REFERENCE VOLTAGE CAN BE ADJUSTED TO +/-5% | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 35 ppm/°C | INDUSTRIAL | O-MBCY-W3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | METAL | TO-92 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | BOTTOM | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TO-92, 3 PIN | 3 | 05-08-1410 | compliant | Analog Devices |