Parametric results for: LT1009S8 under Voltage References

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: lt1009s8
Select parts from the table below to compare.
Compare
Compare
LT1009S8#PBF
Analog Devices Inc
$4.8420 No Yes Active 2.5 V 2.49 V 2.51 V 1 YES YES REFERENCE VOLTAGE CAN BE ADJUSTED TO +/-5% TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC LEAD FREE, PLATSIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT1009S8#TRPBF
Analog Devices Inc
$5.0498 No Yes Active 2.5 V 2.49 V 2.51 V 1 YES YES REFERENCE VOLTAGE CAN BE ADJUSTED TO +/-5% TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC LEAD FREE, PLATSIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT1009S8#TRPBF
Linear Technology
Check for Price Yes Transferred 2.5 V 2.49 V 2.51 V 1 YES YES REFERENCE VOLTAGE CAN BE ADJUSTED TO +/-5% TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C COMMERCIAL 0.4 % R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLATSIC, SOP-8 8 S8 compliant SOIC EAR99 8542.39.00.01
LT1009S8
Linear Technology
Check for Price No Transferred 2.5 V 2.49 V 2.51 V 1 YES YES REFERENCE VOLTAGE CAN BE ADJUSTED TO +/-5% TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C COMMERCIAL 0.4 % R-PDSO-G8 e0 Not Qualified 1 70 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 not_compliant SOIC EAR99 8542.39.00.01
LT1009S8#TR
Linear Technology
Check for Price No Transferred 2.5 V 2.49 V 2.51 V 1 YES YES REFERENCE VOLTAGE CAN BE ADJUSTED TO +/-5% TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C COMMERCIAL 0.4 % R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOP, SOP8,.25 8 S8 not_compliant SOIC EAR99 8542.39.00.01
LT1009S8#PBF
Linear Technology
Check for Price Yes Transferred 2.5 V 2.49 V 2.51 V 1 YES YES REFERENCE VOLTAGE CAN BE ADJUSTED TO +/-5% TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C COMMERCIAL 0.4 % R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLATSIC, SOP-8 8 S8 compliant SOIC EAR99 8542.39.00.01
LT1009S8#TR
Analog Devices Inc
Check for Price No Obsolete 2.5 V 2.49 V 2.51 V 1 YES YES REFERENCE VOLTAGE CAN BE ADJUSTED TO +/-5% TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.39.00.01
LT1009S8
Analog Devices Inc
Check for Price No Obsolete 2.5 V 2.49 V 2.51 V 1 YES YES REFERENCE VOLTAGE CAN BE ADJUSTED TO +/-5% TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 235 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 not_compliant Analog Devices EAR99 8542.39.00.01