Filter Your Search
1 - 3 of 3 results
|
LT1011AMJ8#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 1 mV | 25 nA | 4 mA | 150 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 35 nA | -18 V | 18 V | MILITARY | R-GDIP-T8 | Not Qualified | e3 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1011AMJ8
Linear Technology
|
Check for Price | No | Obsolete | 1 mV | 25 nA | 150 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 35 nA | -18 V | 18 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, HERMETIC SEALED, CERDIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | J | ||||
|
LT1011AMJ8/883
Linear Technology
|
Check for Price | No | Obsolete | 1.5 mV | 150 ns | COMPARATOR | 15 V | -15 V | BIPOLAR | 35 nA | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 |