Filter Your Search
1 - 2 of 2 results
|
LT1013ACN8#PBF
Linear Technology
|
$3.1079 | Yes | Transferred | 240 µV | 0.4 V/us | 25 nA | 1.1 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | YES | YES | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 800000 | R-PDIP-T8 | Not Qualified | e3 | 116 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | SOP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1013ACN8#PBF
Analog Devices Inc
|
$8.6193 | No | Yes | Active | 240 µV | 0.4 V/us | 25 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 116 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1510 (N8) | compliant | EAR99 | 8542.33.00.01 | Analog Devices |