Filter Your Search
1 - 1 of 1 results
![]() |
LT1013ACP
Texas Instruments
|
Check for Price | No | Obsolete | 240 µV | 0.4 V/us | 25 nA | 98 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES | YES | YES | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 1000 | 800000 | R-PDIP-T8 | Not Qualified | 117 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 |