Filter Your Search
1 - 2 of 2 results
|
LT1013AIP
Texas Instruments
|
Check for Price | No | Obsolete | 300 µV | 0.4 V/us | 25 nA | 2.2 mA | 97 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | YES | YES | -22 V | 0.2 V/us | 22 V | INDUSTRIAL | 1000 | 800000 | R-PDIP-T8 | Not Qualified | 117 dB | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1013AIP
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 300 µV | 0.4 V/us | 25 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 1000 | R-PDIP-T8 | e0 | 117 dB | NOT SPECIFIED | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown |