Filter Your Search
1 - 4 of 4 results
|
LT1013DDR
Texas Instruments
|
$1.2940 | Yes | Yes | Active | 300 µV | 0.4 V/us | 38 nA | 1.1 mA | 97 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 2 nA | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | COMMERCIAL | 700 | 500000 | NO | R-PDSO-G8 | Not Qualified | e4 | 114 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LT1013DDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 mV | 0.4 V/us | 38 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | COMMERCIAL | 1000 | 500000 | NO | R-PDSO-G8 | Not Qualified | e4 | 114 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
LT1013DDR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1 mV | 0.4 V/us | 38 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 1000 | R-PDSO-G8 | e4 | 114 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | unknown | ||||||||||||||||||||||
|
LT1013DDRE4
Texas Instruments
|
Check for Price | No | Active | 300 µV | 0.4 V/us | 38 nA | 1.1 mA | 97 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 2 nA | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | COMMERCIAL | 700 | 500000 | NO | R-PDSO-G8 | Not Qualified | e4 | 114 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |