Filter Your Search
1 - 1 of 1 results
|
LT1014DDWE4
Texas Instruments
|
$4.4460 | No | Active | 800 µV | 0.4 V/us | 38 nA | 2.2 mA | 97 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 2 nA | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | COMMERCIAL | 700 | 500000 | NO | R-PDSO-G16 | Not Qualified | e4 | 117 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |