Filter Your Search
1 - 1 of 1 results
|
LT1019ACH-10
Linear Technology
|
Check for Price | No | Obsolete | 10 V | 7.3 V | 10.5 V | 15 V | 11.5 V | 40 V | 1.3 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | COMMERCIAL | 0.05 % | O-MBCY-W8 | e0 | Not Qualified | 70 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | METAL CAN, TO-5, 8 PIN | 8 | unknown | EAR99 | 8542.39.00.01 |