Parametric results for: LT1020CJ under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lt1020cj
Select parts from the table below to compare.
Compare
Compare
LT1020CJ
Linear Technology
Check for Price No Obsolete 400 mV 125 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 33.5 V 2 V 0.02 0.4 % 1 35.35 V 2.46 V BIPOLAR R-CDIP-T14 e0 Not Qualified 100 °C 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 6.73 mm 19.93 mm 5.08 mm LINEAR TECHNOLOGY CORP DIP, DIP14,.3 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop