Filter Your Search
1 - 2 of 2 results
|
LT1021BCN8-7#PBF
Analog Devices Inc
|
$12.2797 | No | Yes | Active | 7 V | 6.95 V | 7.05 V | 12 V | 8.5 V | 40 V | 1.5 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.445 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||
|
LT1021BCN8-7#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 7 V | 6.95 V | 7.05 V | 12 V | 8.5 V | 40 V | 1.5 mA | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.445 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | DIP | EAR99 | 8542.39.00.01 |