Filter Your Search
1 - 2 of 2 results
|
LT1027DILS8-5#PBF
Linear Technology
|
$4.9801 | Yes | Transferred | 5 V | 4.995 V | 5.005 V | 10 V | 8 V | 40 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 5 ppm/°C | INDUSTRIAL | S-CQCC-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 5 mm | 5 mm | 1.55 mm | LINEAR TECHNOLOGY CORP | LCC | LCC-8 | 8 | LS8 | compliant | 2016-02-19 | ||||||
|
LT1027DILS8-5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.995 V | 5.005 V | 10 V | 8 V | 40 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | INDUSTRIAL | S-CQCC-N8 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | CERAMIC, METAL-SEALED COFIRED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 5 mm | 5 mm | 1.55 mm | ANALOG DEVICES INC | LCC-8 | 8 | 05-08-1852 | compliant | Analog Devices |