Filter Your Search
1 - 10 of 27 results
|
LT1029CZ#PBF
Analog Devices Inc
|
$4.5494 | No | Yes | Active | 5 V | 4.95 V | 5.05 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 34 ppm/°C | COMMERCIAL | 1 % | O-PBCY-T3 | e3 | Not Qualified | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | ANALOG DEVICES INC | PLASTIC, TO-92, 3 PIN | 3 | 05-08-1410 | compliant | Analog Devices | ||||||||
|
LT1029ACZ#PBF
Analog Devices Inc
|
$6.9443 | No | Yes | Active | 5 V | 4.99 V | 5.01 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | O-PBCY-T3 | e3 | Not Qualified | 1 | 70 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | ANALOG DEVICES INC | PLASTIC, TO-92, 3 PIN | 3 | 05-08-1410 | compliant | Analog Devices | ||||||||||
|
LT1029MH/883B
Linear Technology
|
Check for Price | No | Obsolete | 5 V | 4.95 V | 5.05 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 40 ppm/°C | MILITARY | O-MBCY-W3 | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | BCY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | METAL CAN, TO-46, 3 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LT1029CZ
Linear Technology
|
Check for Price | No | Transferred | 5 V | 4.95 V | 5.05 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 34 ppm/°C | COMMERCIAL | 1 % | O-PBCY-T3 | e0 | Not Qualified | 1 | 70 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | LINEAR TECHNOLOGY CORP | PLASTIC, TO-92, 3 PIN | 3 | Z | not_compliant | EAR99 | 8542.39.00.01 | TO-92 | ||||||||
|
LT1029CZ#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.95 V | 5.05 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 34 ppm/°C | COMMERCIAL | O-PBCY-T3 | e3 | Not Qualified | 1 | 70 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LINEAR TECHNOLOGY CORP | PLASTIC, TO-92, 3 PIN | 3 | Z | compliant | EAR99 | 8542.39.00.01 | TO-92 | ||||||||||||
|
LT1029CZ#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.95 V | 5.05 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 34 ppm/°C | COMMERCIAL | 1 % | O-PBCY-T3 | e3 | Not Qualified | 1 | 70 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | LINEAR TECHNOLOGY CORP | PLASTIC, TO-92, 3 PIN | 3 | Z | compliant | EAR99 | 8542.39.00.01 | TO-92 | ||||||||
|
LT1029ACZ#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.99 V | 5.01 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 20 ppm/°C | COMMERCIAL | O-PBCY-T3 | e3 | Not Qualified | 1 | 70 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LINEAR TECHNOLOGY CORP | PLASTIC, TO-92, 3 PIN | 3 | Z | compliant | EAR99 | 8542.39.00.01 | TO-92 | ||||||||||||
|
LT1029ACZ
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4.99 V | 5.01 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | 0.2 % | O-PBCY-T3 | e0 | Not Qualified | 1 | 70 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | ANALOG DEVICES INC | , | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1029CZ
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4.95 V | 5.05 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 34 ppm/°C | COMMERCIAL | 1 % | O-PBCY-T3 | e0 | Not Qualified | 1 | 70 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | ANALOG DEVICES INC | , | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1029ACZ#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4.99 V | 5.01 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | O-PBCY-T3 | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | ANALOG DEVICES INC | PLASTIC, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 |