Filter Your Search
1 - 2 of 2 results
|
LT1032CN#PBF
Linear Technology
|
$2.0344 | Yes | Transferred | 6 V | STANDARD | 3-STATE | 4 | LINE DRIVER | BIPOLAR | PROGRAMMABLE SLEW RATE; RESPONSE CONTROL | NO | 20 µA | EIA-232; EIA-423 | 4 | 8.8 V | INVERTED | 15 V | 5 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | N | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1032CN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 6 V | STANDARD | 3-STATE | 4 | LINE DRIVER | BIPOLAR | PROGRAMMABLE SLEW RATE; RESPONSE CONTROL | NO | EIA-232; EIA-423 | 4 | INVERTED | 15 V | 5 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-14 | 14 | 05-08-1510 (N14) | compliant | Analog Devices |