Filter Your Search
1 - 4 of 4 results
|
LT1034IS8-2.5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2.5 V | 2.43 V | 2.57 V | 30 µA | 1 | YES | NO | ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | |||||
|
LT1034IS8-2.5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2.5 V | 2.43 V | 2.57 V | 30 µA | 2 | YES | NO | ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 40 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 | ||||||
|
LT1034IS8-2.5#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.5 V | 2.43 V | 2.57 V | 30 µA | 1 | YES | NO | ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LT1034IS8-2.5#TR
Linear Technology
|
Check for Price | No | Transferred | 2.5 V | 2.43 V | 2.57 V | 30 µA | 2 | YES | NO | ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 40 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOP, | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 |