Filter Your Search
1 - 2 of 2 results
|
LT1037AMH/883B
Linear Technology
|
Check for Price | No | Obsolete | 60 µV | 5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES (AVCL>=5) | YES | YES | 11 V/us | 22 V | MILITARY | 2000000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
LT1037AMH
Linear Technology
|
Check for Price | No | Obsolete | 60 µV | 15 V/us | 60 nA | 5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES (AVCL>=5) | YES | -22 V | YES | 11 V/us | 22 V | MILITARY | 60000 | 2000 | O-MBCY-W8 | Not Qualified | e0 | 126 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5, CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | TO-5 | 8 |