Filter Your Search
1 - 2 of 2 results
|
LT1054ISW#PBF
Linear Technology
|
$4.2524 | Yes | Transferred | 7 V | -5 V | 15 V | 3.5 V | 100 mA | YES | DOUBLER INVERTER | 40 kHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.642 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | SW | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1054ISW#PBF
Analog Devices Inc
|
$12.2782 | No | Yes | Active | 7 V | -5 V | 15 V | 3.5 V | YES | DOUBLER INVERTER | 40 kHz | SWITCHED CAPACITOR REGULATOR | 1 | BIPOLAR | R-PDSO-G16 | e3 | Not Qualified | 1 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.642 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices |