Filter Your Search
1 - 10 of 10 results
|
LT1070CT#06PBF
Analog Devices Inc
|
$13.6228 | No | Yes | Active | 15 V | 60 V | 3 V | 11 A | NO | BUCK-BOOST | 47 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | R-PZFM-T5 | e3 | 260 | 30 | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TO-220, 5 PIN | 5 | 05-08-1421 (FLOW 06) | not_compliant | Analog Devices | ||||||||||||||
|
LT1070CT#PBF
Analog Devices Inc
|
$14.1360 | No | Yes | Active | 15 V | 1.24 V | 40 V | 3 V | 5 A | 9 mA | NO | BOOST | 40 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PZFM-T5 | e3 | Not Qualified | 1 | 100 °C | 260 | 30 | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | PLASTIC, TO-220, 5 PIN | 5 | 05-08-1421 (STD) | not_compliant | Analog Devices | |||||||
|
LT1070CT#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 1.24 V | 40 V | 3 V | 5 A | 9 mA | NO | BOOST | 40 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PZFM-T5 | e3 | Not Qualified | 1 | 100 °C | 260 | 30 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | PLASTIC, TO-220, 5 PIN | 5 | T | not_compliant | TO-220 | EAR99 | 8542.39.00.01 | ||||
|
LT1070CT
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 1.24 V | 60 V | 3 V | 11 A | 9 mA | NO | BOOST | 47 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PZFM-T5 | e0 | Not Qualified | 1 | 100 °C | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER NICKEL | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | PLASTIC, TO-220, 5 PIN | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1070CT#30PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 60 V | 3 V | 11 A | NO | BUCK-BOOST | 47 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | R-PZFM-T5 | e3 | Not Qualified | 100 °C | 260 | 30 | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | TO-220, 5 PIN | 5 | 05-08-1490 | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1070CT
Linear Technology
|
Check for Price | No | Transferred | 15 V | 1.24 V | 60 V | 3 V | 11 A | 9 mA | NO | BOOST | 47 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PZFM-T5 | e0 | Not Qualified | 1 | 100 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | PLASTIC, TO-220, 5 PIN | 5 | T | not_compliant | TO-220 | EAR99 | 8542.39.00.01 | ||||||
|
LT1070CT#30
Analog Devices Inc
|
Check for Price | No | Active | 15 V | 60 V | 3 V | 11 A | NO | BUCK-BOOST | 47 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | R-PZFM-T5 | e0 | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LT1070CT#06PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 60 V | 3 V | 11 A | NO | BUCK-BOOST | 47 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | R-PZFM-T5 | e3 | Not Qualified | 260 | 30 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, TO-220, 5 PIN | 5 | T | not_compliant | TO-220 | ||||||||||||
|
LT1070CT#30
Linear Technology
|
Check for Price | No | Transferred | 15 V | 60 V | 3 V | 11 A | NO | BUCK-BOOST | 47 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | R-PZFM-T5 | e0 | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | LINEAR TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LT1070CT#30PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 A | NO | 47 kHz | CURRENT-MODE | BIPOLAR | R-PZIP-T5 | e3 | Not Qualified | 260 | 30 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | IN-LINE | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | 5 | T | not_compliant | TO-220 | EAR99 | 8542.39.00.01 |