Filter Your Search
1 - 1 of 1 results
|
LT1077CH
Linear Technology
|
Check for Price | No | Obsolete | 320 µV | 0.12 V/us | 12 nA | 95 µA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 11 nA | YES | YES | YES | -22 V | 0.05 V/us | 22 V | COMMERCIAL | 250 | 200000 | O-MBCY-W8 | Not Qualified | e0 | 107 dB | 70 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | TO-5, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 |