Filter Your Search
1 - 4 of 4 results
|
LT1079CN#PBF
Analog Devices Inc
|
$7.1215 | No | Yes | Active | 460 µV | 0.1 V/us | 11 nA | 94 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 0.04 V/us | 22 V | COMMERCIAL | 200 | 120000 | R-PDIP-T14 | Not Qualified | e3 | 112 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-14 | 14 | 05-08-1510 (N14) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||
|
LT1079CN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 460 µV | 0.1 V/us | 11 nA | 340 µA | 94 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | YES | YES | -22 V | 0.04 V/us | 22 V | COMMERCIAL | 200 | 120000 | R-PDIP-T14 | Not Qualified | e3 | 112 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-14 | 14 | N | compliant | EAR99 | 8542.33.00.01 | DIP | ||||
|
LT1079CN
Linear Technology
|
Check for Price | No | Transferred | 460 µV | 0.1 V/us | 11 nA | 340 µA | 94 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | YES | YES | -22 V | 0.04 V/us | 22 V | COMMERCIAL | 200 | 120000 | R-PDIP-T14 | Not Qualified | e0 | 112 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-14 | 14 | N | not_compliant | EAR99 | 8542.33.00.01 | DIP | ||||||
|
LT1079CN
Analog Devices Inc
|
Check for Price | No | Obsolete | 460 µV | 0.1 V/us | 11 nA | 94 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 0.04 V/us | 22 V | COMMERCIAL | 200 | 120000 | R-PDIP-T14 | Not Qualified | e0 | 112 dB | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-14 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices |