Filter Your Search
1 - 10 of 19 results
|
LT1081CN#PBF
Analog Devices Inc
|
$6.6688 | No | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | EIA-232 | 2 | INVERTED | 22 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-16 | 16 | 05-08-1510 (N16) | compliant | Analog Devices | |||||||||
|
LT1081CSW#PBF
Analog Devices Inc
|
$7.7651 | No | Yes | Active | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232 | 2 | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices | |||||||||||||
|
LT1081CSW#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | NO | 20 µA | EIA-232 | 2 | 10 V | 1.6 mA | 22 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOP, SOP16,.4 | 16 | SW | not_compliant | SOIC | EAR99 | 8542.39.00.01 | |||||||||
|
LT1081CSW
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232 | 2 | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LT1081CS
Linear Technology
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232 | 2 | 10 V | 1.6 mA | INVERTED | 22 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 245 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOP, SOP16,.4 | 16 | compliant | SOIC | EAR99 | 8542.39.00.01 | |||||||
|
LT1081CN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232-D | 2 | 10 V | 1.6 mA | INVERTED | 22 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | 16 | not_compliant | DIP | EAR99 | 8542.39.00.01 | |||||||
|
LT1081CJ
Linear Technology
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232 | 2 | 10 V | 1.6 mA | INVERTED | 22 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP16,.3 | 16 | unknown | DIP | EAR99 | 8542.39.00.01 | ||||||||
|
LT1081CSW
Linear Technology
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232 | 2 | 10 V | 1.6 mA | 22 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOP, SOP16,.4 | 16 | SW | not_compliant | SOIC | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1081CN-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | EIA-232-D | 2 | INVERTED | 22 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LT1081CN
Linear Technology
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232 | 2 | 10 V | 1.6 mA | INVERTED | 22 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP16,.3 | 16 | N | not_compliant | DIP | EAR99 | 8542.39.00.01 |