Filter Your Search
1 - 8 of 8 results
|
LT1082IQ#PBF
Analog Devices Inc
|
$17.7804 | No | Yes | Active | 15 V | 1.24 V | 75 V | 3 V | 2.8 A | 7 mA | YES | BOOST | 75 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PSSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-5 | 5 | 05-08-1461 | not_compliant | Analog Devices | ||||||
|
LT1082IQ
Linear Technology
|
Check for Price | No | Transferred | 15 V | 1.24 V | 75 V | 3 V | 2.8 A | 7 mA | YES | BOOST | 75 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PSSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SIP5,.1,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD OVER NICKEL | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.87 mm | LINEAR TECHNOLOGY CORP | TO-263, SIP5,.1,67TB | 5 | Q | not_compliant | D2PAK | EAR99 | 8542.39.00.01 | ||||||
|
LT1082IQ#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 1.24 V | 75 V | 3 V | 2.8 A | 7 mA | YES | BOOST | 75 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PSSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SIP5,.1,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-5 | 5 | Q | not_compliant | D2PAK | EAR99 | 8542.39.00.01 | ||||
|
LT1082IQ#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1 A | YES | 75 kHz | CURRENT-MODE | BIPOLAR | e3 | Not Qualified | 1 | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMSIP5H,.54,67TB | YES | Matte Tin (Sn) | 1.7 mm | SINGLE | ANALOG DEVICES INC | 5 | 05-08-1461 | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
LT1082IQ#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 1.24 V | 75 V | 3 V | 2.8 A | 7 mA | YES | BOOST | 75 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PSSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.87 mm | ANALOG DEVICES INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1082IQ#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1 A | YES | 75 kHz | CURRENT-MODE | BIPOLAR | e3 | Not Qualified | 5 | PLASTIC/EPOXY | SMSIP5H,.54,67TB | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.7 mm | SINGLE | LINEAR TECHNOLOGY CORP | 5 | Q | not_compliant | D2PAK | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
LT1082IQ#TR
Linear Technology
|
Check for Price | No | Transferred | 15 V | 1.24 V | 75 V | 3 V | 2.8 A | 7 mA | YES | BOOST | 75 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PSSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.54,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.87 mm | LINEAR TECHNOLOGY CORP | TO-263, SMSIP5H,.54,67TB | 5 | Q | compliant | D2PAK | EAR99 | 8542.39.00.01 | ||||||
|
LT1082IQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 1.24 V | 75 V | 3 V | 2.8 A | 7 mA | YES | BOOST | 75 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PSSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.87 mm | ANALOG DEVICES INC | TO-263, | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 |