Filter Your Search
1 - 5 of 5 results
|
LT1085CT-3.3#PBF
Linear Technology
|
$2.9183 | Yes | Transferred | 15 V | 4.8 V | 3.3 V | 1.5 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.006 % | 0.02 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | LINEAR TECHNOLOGY CORP | TO-220 | PLASTIC, TO-220, 3 PIN | 3 | T | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LT1085CT-3.3#PBF
Analog Devices Inc
|
$8.7409 | No | Yes | Active | 15 V | 4.8 V | 3.3 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | PLASTIC, TO-220, 3 PIN | 3 | 05-08-1420 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||
|
LT1085CT-3.3
Linear Technology
|
Check for Price | No | Transferred | 15 V | 4.8 V | 3.3 V | 1.5 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.006 % | 0.02 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 235 | 20 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | SINGLE | LINEAR TECHNOLOGY CORP | TO-220 | PLASTIC, TO-220, 3 PIN | 3 | T | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LT1085CT-3.3
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 4.8 V | 3.3 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 235 | 20 | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | TO-220, | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||||
|
LT1085CT-3.3
Semtech Corporation
|
Check for Price | Obsolete | 3.3 V | 1.3 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.0132 % | 1 | 3.366 V | 3.234 V | R-PSFM-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SEMTECH CORP | SFM | TO-220, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |