Filter Your Search
1 - 2 of 2 results
|
LT1085CT-5#PBF
Linear Technology
|
$3.3044 | Yes | Transferred | 20 V | 6.5 V | 5 V | 1.3 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.01 % | 0.035 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | LINEAR TECHNOLOGY CORP | TO-220 | PLASTIC, TO-220, 3 PIN | 3 | T | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
LT1085CT-5#PBF
Analog Devices Inc
|
$9.9217 | No | Yes | Active | 20 V | 6.5 V | 5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | PLASTIC, TO-220, 3 PIN | 3 | 05-08-1420 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices |