Filter Your Search
1 - 2 of 2 results
|
LT1085IM#PBF
Analog Devices Inc
|
$10.4914 | No | Yes | Active | 3 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 1.5 V | 1 | 15 V | 1.2 V | BIPOLAR | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, D2PAK-3 | 3 | 05-08-1460 | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | |||||||||||
|
LT1085IM#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.3 V | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 25 V | 1.5 V | 0.033 | 0.4 % | 1 | 15 V | 1.2 V | BIPOLAR | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, D2PAK-3 | 3 | M | not_compliant | Adjustable,Positive,Single Output,Ldo | D2PAK | EAR99 | 8542.39.00.01 |