Parametric results for: LT1107CN8-12 under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lt1107cn812
Select parts from the table below to compare.
Compare
Compare
LT1107CN8-12#PBF
Linear Technology
$2.5500 Yes Transferred 3 V 12 V 30 V 2 V 1.5 A NO BOOST 88 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.445 mm LINEAR TECHNOLOGY CORP DIP DIP, DIP8,.3 8 N compliant EAR99 8542.39.00.01
LT1107CN8-12
Linear Technology
Check for Price No Transferred 3 V 12 V 30 V 2 V 1.5 A NO BOOST 88 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.445 mm LINEAR TECHNOLOGY CORP DIP DIP, DIP8,.3 8 N not_compliant EAR99 8542.39.00.01
LT1107CN8-12#PBF
Analog Devices Inc
Check for Price No Yes Active 3 V 12 V 30 V 2 V 1.5 A NO BOOST 88 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.445 mm ANALOG DEVICES INC DIP, 8 05-08-1510 (N8) compliant Analog Devices
LT1107CN8-12
Analog Devices Inc
Check for Price No Obsolete 3 V 12 V 30 V 2 V 1.5 A NO BOOST 88 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.78 mm 4.445 mm ANALOG DEVICES INC DIP, not_compliant EAR99 8542.39.00.01