Filter Your Search
1 - 1 of 1 results
|
LT1107MJ8-12
Linear Technology
|
Check for Price | No | Obsolete | 3 V | 12 V | 30 V | 2 V | 1.5 A | NO | BOOST | 95 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE FREQUENCY MODULATION | 1 | BIPOLAR | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 |