Filter Your Search
1 - 10 of 13 results
|
LT1112ACN8#PBF
Analog Devices Inc
|
$8.8992 | No | Yes | Active | 100 µV | 0.27 V/us | 300 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 750 | R-PDIP-T8 | Not Qualified | e3 | 133 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||||||||||||||
|
LT1112ACN8
Linear Technology
|
Check for Price | No | Transferred | 100 µV | 0.27 V/us | 300 pA | 900 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 pA | YES | YES | YES | YES | -20 V | 0.13 V/us | 20 V | COMMERCIAL | 750 | 400000 | R-PDIP-T8 | Not Qualified | e0 | 133 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | not_compliant | DIP | EAR99 | 8542.33.00.01 | ||||||||
|
LT1112ACN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 100 µV | 0.27 V/us | 300 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 750 | R-PDIP-T8 | Not Qualified | e0 | 133 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | not_compliant | Analog Devices | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LT1112AIN8
Linear Technology
|
Check for Price | No | Obsolete | 2 | OPERATIONAL AMPLIFIER | R-PDIP-T8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | PLASTIC, DIP-8 | 8 | compliant | DIP | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
LT1112AMN8
Linear Technology
|
Check for Price | No | Obsolete | 2 | OPERATIONAL AMPLIFIER | R-PDIP-T8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | PLASTIC, DIP-8 | 8 | compliant | DIP | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
LT1112AMJ8
Linear Technology
|
Check for Price | No | Obsolete | 120 µV | 0.22 V/us | 600 pA | 920 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 pA | YES | YES | YES | YES | -20 V | 0.12 V/us | 20 V | MILITARY | 750 | 200000 | R-GDIP-T8 | Not Qualified | e0 | 130 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | compliant | DIP | EAR99 | 8542.33.00.01 | |||||||||
|
LT1112ACJ8
Linear Technology
|
Check for Price | No | Obsolete | 95 µV | 0.18 V/us | 280 pA | 800 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 280 pA | YES | YES | YES | YES | -20 V | 0.12 V/us | 20 V | INDUSTRIAL | 650 | 450000 | R-GDIP-T8 | Not Qualified | e0 | 136 dB | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | compliant | DIP | EAR99 | 8542.33.00.01 | |||||||||
|
LT1112AIJ8
Linear Technology
|
Check for Price | No | Obsolete | 2 | OPERATIONAL AMPLIFIER | R-GDIP-T8 | Not Qualified | e0 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | HERMETIC SEALED, CERDIP-8 | 8 | compliant | DIP | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
LT1112AMS8
Linear Technology
|
Check for Price | No | Obsolete | 2 | OPERATIONAL AMPLIFIER | R-PDSO-G8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | 8 | compliant | SOIC | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
LT1112AMJ8/883B
Linear Technology
|
Check for Price | No | Obsolete | 95 µV | 0.18 V/us | 280 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | MILITARY | 650 | R-GDIP-T8 | Not Qualified | e0 | 136 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | CERDIP-8 | 8 | compliant | DIP | EAR99 | 8542.33.00.01 |