Parametric results for: LT1117IST-3.3#TR under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: lt1117ist33tr
Select parts from the table below to compare.
Compare
Compare
LT1117IST-3.3#TRPBF
Linear Technology
$2.6170 Yes Transferred 10 V 4.75 V 3.3 V 1.1 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 15 V 0.006 % 0.01 % 1 3.365 V 3.235 V BIPOLAR 1.97 % R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 250 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES TIN GULL WING 2.3 mm DUAL 3.505 mm 6.505 mm 1.8 mm LINEAR TECHNOLOGY CORP SOT LEAD FREE, PLASTIC, SOT-223, 4 PIN 3 ST not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LT1117IST-3.3#TRPBF
Analog Devices Inc
Check for Price No Yes Active 10 V 4.75 V 3.3 V 800 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 1 3.365 V 3.235 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 250 30 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 2.3 mm DUAL 3.505 mm 6.505 mm 1.8 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, SOT-223, 4 PIN 3 05-08-1630 not_compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT1117IST-3.3#TR
Analog Devices Inc
Check for Price No Obsolete 15 V 4.75 V 3.3 V 800 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 1 3.365 V 3.235 V BIPOLAR 2 % R-PDSO-G3 e0 125 °C -40 °C 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 2.3 mm DUAL 3.505 mm 6.505 mm 1.8 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Analog Devices
LT1117IST-3.3#TR
Linear Technology
Check for Price No Transferred 15 V 4.75 V 3.3 V 1.1 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 15 V 0.006 % 0.01 % 1 3.365 V 3.235 V BIPOLAR 1.97 % R-PDSO-G3 e0 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 2.3 mm DUAL 3.505 mm 6.505 mm 1.8 mm LINEAR TECHNOLOGY CORP SOT PLASTIC, SOT-223, 4 PIN 3 ST not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo