Filter Your Search
1 - 10 of 62 results
|
LT1118CST-2.5#PBF
Linear Technology
|
$2.0636 | Yes | Transferred | 15 V | 4.2 V | 2.5 V | 1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.006 % | 0.012 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | LINEAR TECHNOLOGY CORP | SOT | SOT-223, 3 PIN | 3 | ST | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
LT1118CST-5#PBF
Linear Technology
|
$2.0636 | Yes | Transferred | 15 V | 6.5 V | 5 V | 1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.01 % | 0.025 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | LINEAR TECHNOLOGY CORP | SOT | SOT-223, 3 PIN | 3 | ST | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
LT1118CS8-2.5#PBF
Linear Technology
|
$2.3084 | Yes | Transferred | 15 V | 4.2 V | 2.5 V | 1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.006 % | 0.012 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
LT1118CS8#PBF
Linear Technology
|
$2.3084 | Yes | Transferred | 1 V | 800 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 12.9 V | 2.1 V | 0.046 | 0.5 % | 1 | 2.1 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||
|
LT1118CST-2.85#PBF
Linear Technology
|
$2.4480 | Yes | Transferred | 15 V | 4.75 V | 2.85 V | 1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.006 % | 0.012 % | 1 | 2.91 V | 2.79 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | LINEAR TECHNOLOGY CORP | SOT | SOT-223, 3 PIN | 3 | ST | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
LT1118CS8-2.85#PBF
Linear Technology
|
$2.8050 | Yes | Transferred | 15 V | 4.75 V | 2.85 V | 1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.006 % | 0.012 % | 1 | 2.91 V | 2.79 V | BIPOLAR | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
LT1118CS8-5#PBF
Linear Technology
|
$3.0090 | Yes | Transferred | 15 V | 6.5 V | 5 V | 1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.01 % | 0.025 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
LT1118CST-2.85#PBF
Analog Devices Inc
|
$5.0794 | No | Yes | Active | 15 V | 4.75 V | 2.85 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 2.91 V | 2.79 V | BIPOLAR | 2.1 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, SOT-223, 3 PIN | 3 | 05-08-1630 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||||||||
|
LT1118CS8-2.5#PBF
Analog Devices Inc
|
$7.0595 | No | Yes | Active | 15 V | 4.2 V | 2.5 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||||||||
|
LT1118CS8#PBF
Analog Devices Inc
|
$7.0595 | No | Yes | Active | 800 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 6.5 V | 2.1 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices |