Filter Your Search
1 - 2 of 2 results
|
LT1121HVCS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 420 mV | 150 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 19.3 V | 550 mV | 0.017 | 1.07 % | 1 | 30 V | 3.75 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||
|
LT1121HVCS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 420 mV | 150 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 19.3 V | 550 mV | 0.017 | 1.07 % | 1 | 30 V | 3.75 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | SOP-8 | 8 | 05-08-1610 (S8) | compliant | Adjustable,Positive,Single Output,Ldo |