Filter Your Search
1 - 10 of 21 results
|
LT1121IN8-5#PBF
Analog Devices Inc
|
$3.8206 | No | Yes | Active | 20 V | 6 V | 5 V | 420 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PDIP-T8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | ANALOG DEVICES INC | PDIP-8 | 8 | 05-08-1510 (N8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||
|
LT1121IN8#TR
Linear Technology
|
Check for Price | No | No | Obsolete | 150 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 30 V | 3.8 V | R-PDIP-T8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TR | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP, | 8 | compliant | Adjustable,Positive,Single Output,Ldo | DIP | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
LT1121IN8-5#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 20 V | 6 V | 5 V | 420 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LT1121IN8#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 420 mV | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 19.3 V | 550 mV | 0.017 | 1.07 % | 1 | 30 V | 3.75 V | BIPOLAR | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | compliant | Adjustable,Positive,Single Output,Ldo | DIP | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LT1121IN8-3.3#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 20 V | 4.3 V | 3.3 V | 420 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LT1121IN8-3.3#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 4.3 V | 3.3 V | 420 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PDIP-T8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | ANALOG DEVICES INC | PDIP-8 | 8 | 05-08-1510 (N8) | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||
|
LT1121IN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 420 mV | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 19.3 V | 550 mV | 0.017 | 1.07 % | 1 | 30 V | 3.75 V | BIPOLAR | R-PDIP-T8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | PDIP-8 | 8 | N | compliant | Adjustable,Positive,Single Output,Ldo | DIP | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1121IN8-5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 6 V | 5 V | 420 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PDIP-T8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | PDIP-8 | 8 | N | compliant | Fixed,Positive,Single Output,Ldo | DIP | EAR99 | 8542.39.00.01 | ||||||||
|
LT1121IN8-5#TR
Linear Technology
|
Check for Price | No | No | Obsolete | 150 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 30 V | 3.8 V | R-PDIP-T8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TR | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP, | 8 | compliant | Adjustable,Positive,Single Output,Ldo | DIP | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
LT1121IN8#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 420 mV | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 19.3 V | 550 mV | 0.017 | 1.07 % | 1 | 30 V | 3.75 V | BIPOLAR | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |