Filter Your Search
1 - 1 of 1 results
|
LT1122BMJ8#TRPBF
Linear Technology
|
Check for Price | Yes | Obsolete | 600 µV | 80 V/us | 75 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | MILITARY | 14000 | R-CDIP-T8 | e3 | 99 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TR | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.287 mm | LINEAR TECHNOLOGY CORP | DIP, | compliant | EAR99 | 8542.33.00.01 |