Filter Your Search
1 - 2 of 2 results
|
LT1126AMJ8#TR
Linear Technology
|
Check for Price | No | Obsolete | 170 µV | 10 V/us | 55 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 65000 | R-GDIP-T8 | e0 | 122 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TR | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.287 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, HERMETIC, CERAMIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||
|
LT1126AMJ8#TRPBF
Linear Technology
|
Check for Price | Yes | Obsolete | 170 µV | 10 V/us | 55 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 65000 | R-GDIP-T8 | e3 | 122 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TR | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.287 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 |