Filter Your Search
1 - 2 of 2 results
|
LT1129IS8-3.3#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 3.8 V | 3.3 V | 700 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||
|
LT1129IS8-3.3#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 3.8 V | 3.3 V | 450 mV | 700 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.03 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3.03 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | 8 | S8 | compliant | Fixed,Positive,Single Output,Ldo | SOIC | EAR99 | 8542.39.00.01 |