Filter Your Search
1 - 2 of 2 results
|
LT1129IT-5#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 5 V | 450 mV | 700 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.03 % | 1 | 5.15 V | 4.85 V | 3 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | TR | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | SFM | ZIP, ZIP5,.15,.2,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||
|
LT1129IT-5#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 20 V | 5.5 V | 5 V | 450 mV | 700 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.03 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | TR | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ANALOG DEVICES INC | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |