Filter Your Search
1 - 2 of 2 results
|
LT1167IS8#PBF
Linear Technology
|
$3.0299 | Yes | Transferred | 100 µV | 1 MHz | 1.2 V/us | 800 pA | 1.6 mA | 10 | 81 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 700 pA | -20 V | 0.01 % | 20 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1167IS8#PBF
Analog Devices Inc
|
$9.4220 | No | Yes | Active | 100 µV | 1 MHz | 1.2 V/us | 800 pA | 10 | 81 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 700 pA | -20 V | 0.01 % | 20 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |