Filter Your Search
1 - 2 of 2 results
![]() |
LT1171IQ#TRPBF
Linear Technology
|
$5.6610 | Yes | Transferred | 15 V | 40 V | 3 V | 5.5 A | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | D2PAK | D2PAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1171IQ#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 40 V | 3 V | 5.5 A | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | D2PAK-5 | 5 | 05-08-1461 | not_compliant | Analog Devices |