Parametric results for: LT1172IN8 under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: lt1172in8
Select parts from the table below to compare.
Compare
Compare
LT1172IN8#PBF
Linear Technology
$3.0204 Yes Transferred 15 V 1.24 V 40 V 3 V 3.5 A 9 mA NO BOOST 115 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR R-PDIP-T8 e3 Not Qualified 1 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm LINEAR TECHNOLOGY CORP DIP DIP-8 8 N compliant EAR99 8542.39.00.01
LT1172IN8#PBF
Analog Devices Inc
$9.1397 No Yes Active 15 V 1.24 V 40 V 3 V 3.5 A 9 mA NO BOOST 115 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR R-PDIP-T8 e3 Not Qualified 1 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm ANALOG DEVICES INC DIP-8 8 05-08-1510 (N8) compliant Analog Devices
LT1172IN8
Analog Devices Inc
Check for Price No Obsolete 15 V 1.24 V 60 V 3 V 1.25 A 9 mA NO BUCK-BOOST 115 kHz LG-MAX SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDIP-T8 e0 Not Qualified 1 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 10.16 mm 3.937 mm ANALOG DEVICES INC DIP-8 not_compliant EAR99 8542.39.00.01 Analog Devices
LT1172IN8#TRPBF
Linear Technology
Check for Price Yes Yes Transferred 15 V 60 V 3 V 3.5 A NO BUCK-BOOST 115 kHz ST-HEIGHT CALCULATED SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR R-PDIP-T8 e3 Not Qualified 1 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 10.16 mm 3.937 mm LINEAR TECHNOLOGY CORP DIP, DIP8,.3 compliant EAR99 8542.39.00.01
LT1172IN8
Linear Technology
Check for Price No Transferred 15 V 1.24 V 60 V 3 V 1.25 A 9 mA NO BUCK-BOOST 115 kHz LG-MAX SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDIP-T8 e0 Not Qualified 1 100 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 10.16 mm 3.937 mm LINEAR TECHNOLOGY CORP DIP DIP-8 8 N not_compliant EAR99 8542.39.00.01
LT1172IN8#TRPBF
Analog Devices Inc
Check for Price Yes Active 15 V 60 V 3 V 3.5 A NO BUCK-BOOST 115 kHz ST-HEIGHT CALCULATED SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR R-PDIP-T8 e3 1 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 7.62 mm 10.16 mm 3.937 mm ANALOG DEVICES INC DIP, compliant EAR99 8542.39.00.01