Filter Your Search
1 - 2 of 2 results
|
LT1176CN8#PBF
Linear Technology
|
$2.9001 | Yes | Transferred | 25 V | 2.21 V | 35 V | 8 V | 2.2 A | 10 mA | NO | BUCK | 120 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5 TO 30V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1176CN8#PBF
Analog Devices Inc
|
$7.7761 | No | Yes | Active | 25 V | 2.21 V | 35 V | 8 V | 2.2 A | 10 mA | NO | BUCK | 120 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5 TO 30V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices |