Filter Your Search
1 - 2 of 2 results
|
LT1185IQ#PBF
Linear Technology
|
$4.4457 | Yes | Transferred | 670 mV | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 1 V | 0.01 | 0.3 % | 1 | 25 V | 2.5 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SMSIP5H,.54,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.223 mm | 4.775 mm | LINEAR TECHNOLOGY CORP | D2PAK | LEAD FREE, PLASTIC, D2PAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | ||||
|
LT1185IQ#PBF
Analog Devices Inc
|
$12.2344 | No | Yes | Active | 670 mV | 3 A | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 1 V | 0.3 % | 1 | 25 V | 2.5 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.223 mm | 4.775 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, D2PAK-5 | 5 | 05-08-1461 | not_compliant | Adjustable,Negative,Single Output,Ldo | Analog Devices |