Filter Your Search
1 - 4 of 4 results
|
LT1185IT#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 670 mV | 3 A | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 1 V | 0.3 % | 1 | 25 V | 2.5 V | BIPOLAR | R-PSFM-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 5 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | TR | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ANALOG DEVICES INC | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | |||||||||||
|
LT1185IT#TR
Linear Technology
|
Check for Price | No | No | Transferred | 670 mV | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 1 V | 0.01 | 0.3 % | 1 | 25 V | 2.5 V | BIPOLAR | R-PSFM-G5 | e0 | Not Qualified | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | TR | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | LINEAR TECHNOLOGY CORP | ZIP, ZIP5,.15,.2,67TB | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | SFM | 3 | ||||
|
LT1185IT#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 670 mV | 3 A | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 1 V | 0.3 % | 1 | 25 V | 2.5 V | BIPOLAR | R-PSFM-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | ANALOG DEVICES INC | , | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | |||||||||||||
|
LT1185IT#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 670 mV | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 1 V | 0.01 | 0.3 % | 1 | 25 V | 2.5 V | BIPOLAR | R-PSFM-G5 | e3 | Not Qualified | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | LINEAR TECHNOLOGY CORP | ZIP, ZIP5,.15,.2,67TB | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | SFM | 3 |