Filter Your Search
1 - 2 of 2 results
|
LT1187IN8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 mV | 165 V/us | 3.5 µA | 17 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 3.5 µA | NO | 1.5 µA | NO | NO | NO | -9 V | NO | NO | 100 V/us | 9 V | INDUSTRIAL | 5700 | NO | R-PDIP-T8 | e3 | 100 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TR | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | 10.16 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | 2017-12-07 | ||
|
LT1187IN8#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 10 mV | 165 V/us | 3.5 µA | 17 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 3.5 µA | NO | 1.5 µA | NO | NO | NO | -9 V | NO | NO | 100 V/us | 9 V | INDUSTRIAL | 5700 | NO | R-PDIP-T8 | e3 | 100 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TR | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | 10.16 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 |