Filter Your Search
1 - 10 of 14 results
|
LT1209CN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 mV | 400 V/us | 8 µA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 45000 | R-PDIP-T8 | Not Qualified | e3 | 98 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | PLASTIC, DIP-8 | 14 | 05-08-1510 (N14) | compliant | |||||||||||||||
|
LT1209CS#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 mV | 400 V/us | 8 µA | 42 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 45000 | R-PDSO-G16 | Not Qualified | e0 | 98 dB | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LT1209CS
Linear Technology
|
Check for Price | No | Transferred | 5 mV | 400 V/us | 8 µA | 42 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | -18 V | 130 V/us | 18 V | INDUSTRIAL | 45000 | 2000 | R-PDSO-G16 | Not Qualified | e0 | 98 dB | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SOIC-16 | 16 | S | not_compliant | EAR99 | 8542.33.00.01 | SOIC | ||||||
|
LT1209CS#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 mV | 400 V/us | 8 µA | 42 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 45000 | R-PDSO-G16 | Not Qualified | e3 | 98 dB | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ANALOG DEVICES INC | PLASTIC, SOIC-16 | 16 | 05-08-1610 (S16) | compliant | |||||||||||||
|
LT1209CS
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 mV | 400 V/us | 8 µA | 42 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 45000 | R-PDSO-G16 | Not Qualified | e0 | 98 dB | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ANALOG DEVICES INC | PLASTIC, SOIC-16 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LT1209CS16
Linear Technology
|
Check for Price | No | Obsolete | 3 mV | 250 V/us | 8 µA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | 45000 | R-PDSO-G16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | LINEAR TECHNOLOGY CORP | 16 | compliant | EAR99 | 8542.33.00.01 | SOIC | ||||||||||||||||||||||||
|
LT1209CN
Linear Technology
|
Check for Price | No | Transferred | 5 mV | 400 V/us | 8 µA | 42 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | -18 V | 130 V/us | 18 V | INDUSTRIAL | 45000 | 2000 | R-PDIP-T8 | Not Qualified | e0 | 98 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP14,.3 | 14 | N | not_compliant | EAR99 | 8542.33.00.01 | DIP | |||||||
|
LT1209CS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 mV | 400 V/us | 8 µA | 42 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 45000 | R-PDSO-G16 | Not Qualified | e3 | 98 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SOIC-16 | 16 | S | compliant | EAR99 | 8542.33.00.01 | SOIC | ||||||||||
|
LT1209CS#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 mV | 400 V/us | 8 µA | 42 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 45000 | R-PDSO-G16 | Not Qualified | e3 | 98 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ANALOG DEVICES INC | PLASTIC, SOIC-16 | 16 | 05-08-1610 (S16) | compliant | ||||||||||||
|
LT1209CN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 mV | 400 V/us | 8 µA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 45000 | R-PDIP-T8 | Not Qualified | e0 | 98 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 |