Filter Your Search
1 - 4 of 4 results
|
LT1212CS#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 650 µV | 7 V/us | 125 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 14000 | R-PDSO-G16 | Not Qualified | e0 | 101 dB | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
![]() |
LT1212CS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 650 µV | 7 V/us | 125 nA | 12 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 125 nA | YES | YES | -18 V | 5 V/us | 18 V | COMMERCIAL | 14000 | 100000 | R-PDSO-G16 | Not Qualified | e3 | 101 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-16 | compliant | EAR99 | 8542.33.00.01 | SOIC | 16 | S | ||||
|
LT1212CS#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 650 µV | 7 V/us | 125 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 14000 | R-PDSO-G16 | Not Qualified | e3 | 101 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | compliant | 16 | 05-08-1610 (S16) | Analog Devices | |||||||||||||
![]() |
LT1212CS#TR
Linear Technology
|
Check for Price | No | Transferred | 650 µV | 7 V/us | 125 nA | 12 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 125 nA | YES | YES | -18 V | 5 V/us | 18 V | COMMERCIAL | 14000 | 100000 | R-PDSO-G16 | Not Qualified | e0 | 101 dB | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | LINEAR TECHNOLOGY CORP | SOP, SOP16,.4 | not_compliant | EAR99 | 8542.33.00.01 | SOIC | 16 | S |