Filter Your Search
1 - 10 of 31 results
|
LT1213CS8#TRPBF
Analog Devices Inc
|
$5.8801 | No | Yes | Active | 650 µV | 12 V/us | 200 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 28000 | R-PDSO-G8 | Not Qualified | e3 | 105 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | 05-08-1610 (S8) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||
|
LT1213CN8#PBF
Analog Devices Inc
|
$7.4443 | No | Yes | Active | 650 µV | 12 V/us | 200 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 28000 | R-PDIP-T8 | Not Qualified | e3 | 105 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||
|
LT1213CS8#PBF
Analog Devices Inc
|
$8.1588 | No | Yes | Active | 650 µV | 12 V/us | 200 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 28000 | R-PDSO-G8 | Not Qualified | e3 | 105 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | 8 | 05-08-1610 (S8) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||
|
LT1213CN8
Linear Technology
|
Check for Price | No | Transferred | 650 µV | 12 V/us | 200 nA | 10.2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | YES | -18 V | 10 V/us | 18 V | COMMERCIAL | 28000 | 200000 | R-PDIP-T8 | Not Qualified | e0 | 105 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | N | not_compliant | EAR99 | 8542.33.00.01 | DIP | |||||||||
|
LT1213MJ8
Linear Technology
|
Check for Price | No | Obsolete | 800 µV | 12 V/us | 250 nA | 10.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | YES | -18 V | 10 V/us | 18 V | MILITARY | 28000 | 150000 | R-GDIP-T8 | Not Qualified | e0 | 104 dB | 1 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, HERMETIC SEALED, CERDIP-8 | 8 | J | compliant | EAR99 | 8542.33.00.01 | DIP | ||||||||
|
LT1213ACN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 425 µV | 12 V/us | 160 nA | 10.2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 160 nA | YES | YES | -18 V | 10 V/us | 18 V | COMMERCIAL | 28000 | 200000 | R-PDIP-T8 | Not Qualified | e3 | 105 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | DIP | |||||||
|
LT1213CJ8
Linear Technology
|
Check for Price | No | Obsolete | 550 µV | 10 V/us | 190 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | 28000 | R-GDIP-T8 | Not Qualified | e0 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 8 | compliant | EAR99 | 8542.33.00.01 | DIP | |||||||||||||||||||||||||||
|
LT1213IN8
Linear Technology
|
Check for Price | No | Obsolete | 275 µV | 200 nA | 2 | OPERATIONAL AMPLIFIER | 8.5 V/us | 250000 | R-PDIP-T8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | DIP | |||||||||||||||||||||||||||
|
LT1213ACN8
Linear Technology
|
Check for Price | No | Transferred | 425 µV | 12 V/us | 160 nA | 10.2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 160 nA | YES | YES | -18 V | 10 V/us | 18 V | COMMERCIAL | 28000 | 200000 | R-PDIP-T8 | Not Qualified | e0 | 105 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | N | not_compliant | EAR99 | 8542.33.00.01 | DIP | |||||||||
|
LT1213AMN8
Linear Technology
|
Check for Price | No | Obsolete | 150 µV | 160 nA | 2 | OPERATIONAL AMPLIFIER | 8.5 V/us | MILITARY | 250000 | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | DIP |